NPVF050VT-100
TE Connectivity / Raychem BrandCable Marker non-printable Polyvinyl Fluoride .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NPVF050VT-100
Alias/AKA:
044782-000
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Roll
Color:
Violet
Cable Marker non-printable Polyvinyl Fluoride
Product Highlights:
- Label Width = 12.70 mm
- Polyvinyl Fluoride Material
- NPVF Series
- Operating Temperature = -40 - 130 °C
- Tamper Evident = No
Search Keywords:
NPVF050VT100
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$424.79
$424.790
2
$420.54
$841.080
3
$416.33
$1,248.990
4
$412.17
$1,648.680
5
+
$405.20
$2,026.000
DOWNLOADS