help desk software
DATA SHEET

NT-1-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NT-1-0-SP
Alias/AKA:
5550074007
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Pack
Type:
Tubing
Body Material:
Chlorinated Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-70 to 121 °C
Inside Diameter After Shrinking:
14.5 mm
Inside Diameter Before Shrinking:
25.4 mm
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = NT
  • Product Source = U.K., U.S.
  • Flexible
  • Medium Wall Style
Search Keywords:
NT10SP
IN STOCK: 150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.56
$47.800
10
$7.57
$75.700
25
$6.61
$165.250
50
$6.05
$302.500
100
$5.86
$586.000
150
$5.77
$865.500
200 +
$5.63
$1,126.000
Tools/3D Models
Product Guides