help desk software
DATA SHEET

NT-1/4-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NT-1/4-0-SP
Alias/AKA:
5550014006
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
Type:
Tubing
Body Material:
Chlorinated Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-70 to 121 °C
Inside Diameter After Shrinking:
3.6 mm
Inside Diameter Before Shrinking:
6.4 mm
The TE Connectivity / Raychem NT-1/4-0-SP is a medium spool of black heat shrink tubing made from chlorinated polyolefin material. This high-quality tubing provides reliable protection and insulation for wires and cables in a variety of applications. The NT-1/4-0-SP is easy to use and ideal for use in automotive, electrical, and industrial projects.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = NT
  • Product Source = U.K., U.S.
  • Flexible
  • Medium Wall Style
Search Keywords:
NT140SP
IN STOCK: 850
Ships today, if you order in
Minimum Order:
10
Price Per:
Foot
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.464
$34.640
100
$2.421
$242.100
300
$2.168
$650.400
600
$2.122
$1,273.200
1,200
$2.101
$2,521.200
2,700
$2.080
$5,616.000
5,100
$2.059
$10,500.900
7,500 +
$2.039
$15,292.500
Tools/3D Models
Product Guides