help desk software
DATA SHEET

NT-3/8-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NT-3/8-0-SP
Alias/AKA:
5550024014
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
Type:
Tubing
Body Material:
Chlorinated Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-70 to 121 °C
Inside Diameter After Shrinking:
5.4 mm
Inside Diameter Before Shrinking:
9.5 mm
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = NT
  • Product Source = U.K., U.S.
  • Flexible
  • Medium Wall Style
Search Keywords:
NT380SP
IN STOCK: 225
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
75
Price Per:
Foot
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.00
$30.000
25
$2.87
$71.750
50
$2.82
$141.000
75
$2.78
$208.500
150
$2.74
$411.000
225
$2.70
$607.500
300 +
$2.66
$798.000
Tools/3D Models
Product Guides