NT-5/8-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Chlorinated Polyolefin Black Single Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NT-5/8-0-SP
Alias/AKA:
5550044008
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Type:
Tubing
Body Material:
Chlorinated Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-70 to 121 °C
Inside Diameter After Shrinking:
9.1 mm
Inside Diameter Before Shrinking:
15.9 mm
The NT-5/8-0-SP is a high-quality heat shrink tubing designed specifically for electrical and mechanical applications. Manufactured by the renowned TE Connectivity / Raychem Brand, this black colored tubing is made from chlorinated polyolefin material, ensuring excellent durability and protection. This single-piece heat shrink tubing provides a reliable insulation solution, effectively safeguarding against moisture, chemicals, and other environmental factors. With a shrink ratio of 2:1, it shrinks quickly and uniformly when heated, creating a tight and secure seal around the object. Whether for automotive, aerospace, or general electrical purposes, the NT-5/8-0-SP heat shrink tubing is a trusted choice that guarantees long-lasting performance and peace of mind.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NT
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords:
NT580SP
IN STOCK:
1,841
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Price Per:
Foot
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.550
$27.750
25
$4.396
$109.900
50
$3.841
$192.050
75
$3.802
$285.150
150
$3.479
$521.850
225
$3.371
$758.475
300
+
$3.337
$1,001.100
Product Guides
CUSTOMERS
ALSO BOUGHT
NT-1-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
NT-1/2-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
NT-1/4-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool
NT-3/8-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece