NTFR-1-3/4-0-SP
TE Connectivity / Raychem BrandHeat Shrinkable Tubing and Caps .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NTFR-1-3/4-0-SP
Alias/AKA:
3215554002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Pack
Type:
Tubing
Body Material:
Neoprene Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
N/A
Operating Temperature:
-70 to 121 °C
TE Connectivity's Raychem brand presents the NTFR-1-3/4-0-SP, an exceptional heat shrinkable tubing and caps set. This product is designed to provide reliable insulation and protection for your electrical connections in a variety of applications. The heat shrinkable tubing and caps offer superior heat resistance and durability, ensuring long-lasting performance. With their easy installation process, you can effortlessly encapsulate and safeguard your electrical components, preventing moisture, dust, and other contaminants from causing damage. Explore the NTFR-1-3/4-0-SP to experience unbeatable protection for your electrical systems.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NTFR
- Product Source = U.S.
- Very Flexible
- Medium Wall Style
Search Keywords:
NTFR1340SP
IN STOCK:
219
Can Ship immediately
MOQ for out of Stock Qty:
19
Price Per:
Foot
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$28.19
$28.190
5
$22.33
$111.650
10
$19.50
$195.000
19
$17.84
$338.960
38
$17.29
$657.020
57
$17.03
$970.710
75
+
$15.45
$1,158.750
Product Guides
CUSTOMERS
ALSO BOUGHT
202D163-3/42-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
B-900-01
SolderSleeve Shield Terminator - Shield Terminator / Wire Terminator / Cable Terminator - ...
NTFR-2-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
NTFR-3/8-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Piece
NTFR-7/8-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool