NTFR-1/4-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Neoprene Elastomer Black Medium Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NTFR-1/4-0-SP
Alias/AKA:
3419254003
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Type:
Tubing
Body Material:
Neoprene Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
N/A
Operating Temperature:
-70 to 121 °C
The NTFR-1/4-0-SP is a high-quality heat shrink tubing component from TE Connectivity's renowned Raychem brand. Designed for a range of applications, this heat shrink tubing is made from ST neoprene elastomer and comes in a striking black color. With its medium-sized spool, this tubing is perfect for use in electrical, automotive, and other industries where durability, insulation, and protection are paramount. Whether you need to insulate wires, seal connectors, or provide strain relief, Raychem's NTFR-1/4-0-SP heat shrink tubing offers exceptional performance and reliability.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NTFR
- Product Source = U.S.
- Very Flexible
- Medium Wall Style
Search Keywords:
NTFR140SP
IN STOCK:
5,843
Ships today, if you order in
Minimum Order:
10
Price Per:
Foot
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$2.560
$25.600
50
$1.946
$97.300
300
$1.835
$550.500
600
$1.807
$1,084.200
1,200
$1.789
$2,146.800
2,700
$1.771
$4,781.700
5,100
$1.754
$8,945.400
7,500
+
$1.736
$13,020.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103958-1
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Plug - AMPMODU MTE Series - IDC / IDT - 1...
MS3106F14S-7S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
3200522
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
NTFR-1-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
202C621-51-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black