NTFR-3/4-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Neoprene Elastomer Black Medium Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NTFR-3/4-0-SP
Alias/AKA:
4625714002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Type:
Tubing
Body Material:
Neoprene Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-70 to 121 °C
Inside Diameter After Shrinking:
10.9 mm
Inside Diameter Before Shrinking:
19.1 mm
The NTFR-3/4-0-SP is a high-quality heat shrink tubing from TE Connectivity's renowned Raychem brand. This medium spool of heat shrink tubing is made from a durable neoprene elastomer material, which provides excellent protection against moisture, harsh chemicals, and extreme temperatures. With a 3/4 inch diameter and black color, this heat shrink tubing is ideal for various applications requiring insulation, strain relief, and environmental sealing. The tubing shrinks evenly when heated, allowing for a secure and tight fit around wires, cables, and other components. Trust the NTFR-3/4-0-SP to provide reliable and long-lasting performance while safeguarding your electrical connections.
Search Keywords:
NTFR340SP
IN STOCK:
1,424
Can Ship immediately
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$3.797
$18.985
50
$3.367
$168.350
200
$3.284
$656.800
400
$3.252
$1,300.800
600
$3.219
$1,931.400
1,000
$3.187
$3,187.000
2,600
$3.155
$8,203.000
5,000
+
$3.123
$15,615.000
CUSTOMERS
ALSO BOUGHT
249-7872-3731-504F
LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin
202C632-71-0
Heat Shrink Molded Boot ST Flexible Polyolefin Black
202C642-71/86-0
Heat Shrink Molded Boot ST Flexible Polyolefin Black
NTFR-1/2-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
202C653-71/86-0
Heat Shrink Boots - 180 ° - Size 202 - Lipped - 71 - 10 - Adhesive Pre-Coat - -55 to 135 °...