NTFR-3/8-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Neoprene Elastomer Black Medium Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NTFR-3/8-0-SP
Alias/AKA:
6614114002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Type:
Tubing
Body Material:
Neoprene Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
N/A
Operating Temperature:
-70 to 121 °C
TE Connectivity/Raychem Brand part NTFR-3/8-0-SP is a versatile and reliable heat shrink tubing. Made from high-quality ST neoprene elastomer, it offers excellent resistance to heat, chemicals, and outdoor elements. This black medium-sized tubing is designed to provide reliable insulation and protection for wiring and cables. Its shrink ratio of 2:1 allows for a perfect fit, while the adhesive lining ensures a strong and secure seal. With a temperature range of -55°C to +110°C, this heat shrink tubing is suitable for a wide range of applications, including automotive, industrial, and electrical projects. Trust the NTFR-3/8-0-SP heat shrink tubing to deliver exceptional performance and durability.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NTFR
- Product Source = U.S.
- Very Flexible
- Medium Wall Style
Search Keywords:
NTFR380SP
IN STOCK:
266
Ships today, if you order in
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$2.50
$12.500
50
$2.43
$121.500
100
$2.40
$240.000
300
$2.28
$684.000
600
$2.24
$1,344.000
1,200
$2.21
$2,652.000
2,700
$2.18
$5,886.000
5,100
+
$2.14
$10,914.000
Product Guides