NT-MIL-1-1/4-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NT-MIL-1-1/4-0-SP
Alias/AKA:
F41960-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Tubing
Body Material:
Chlorinated Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
7.8 KV/mm
Color:
Black
Operating Temperature:
-70 to 121 °C
Inside Diameter After Shrinking:
18.1 mm
Inside Diameter Before Shrinking:
31.8 mm
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NT-MIL
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords:
NTMIL1140SP
IN STOCK:
295
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Price Per:
Foot
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.97
$69.850
10
$11.06
$110.600
25
$9.66
$241.500
50
$8.84
$442.000
75
$8.57
$642.750
100
+
$8.44
$844.000
Product Guides