NT-MIL-3/8-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NT-MIL-3/8-0-SP
Alias/AKA:
F24044-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
299
Package Type:
Pack
Type:
Tubing
Body Material:
Chlorinated Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
11.8 KV/mm
Color:
Black
Operating Temperature:
-70 to 121 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
9.5 mm
This tubing F24044-000 heat shrink from TE Connectivity provides abrasion resistance and environmental protection for loose electrical wiring and other cables. This heat shrink tubing has a temperature range of -70 °C to 121 °C.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NT-MIL
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords:
NTMIL380SP
IN STOCK:
1,958
Ships today, if you order in
Minimum Order:
10
Price Per:
Foot
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.35
$23.500
50
$2.28
$114.000
299
$2.21
$660.790
598
$2.14
$1,279.720
1,196
$2.07
$2,475.720
2,691
$2.00
$5,382.000
5,083
$1.93
$9,810.190
7,774
+
$1.88
$14,615.120
Product Guides
CUSTOMERS
ALSO BOUGHT
202K132-100/86-0
Heat Shrink Semi-Flexible Molded Boot ST Polyolefin
300XBXC1-24D
Electromechanical Relay 24VDC 300Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay
6883
DOUBLE BINDING POST, 30A, BLACK; Series: -; Contact Termination: -; Current Rating
2249-E-24
Cable Assembly Coaxial 0.61m 23AWG BNC to BNC M-M
MDP-2
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port