PD-CAP-3/16-0
TE Connectivity / Raychem BrandHeat Shrink Cap ST Polyolefin Black Thin Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
PD-CAP-3/16-0
Alias/AKA:
5510310004
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
20000
Package Type:
Box
Type:
Cap
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
31.5 KV/mm
Operating Temperature:
-55 to 110 °C
The TE Connectivity / Raychem Brand PD-CAP-3/16-0 is a high-quality heat shrink cap designed for superior protection and insulation in various electrical applications. This heat shrink cap is made of durable ST Polyolefin material, ensuring excellent resistance to heat, moisture, and chemicals. With its thin and flexible construction, it offers a seamless and secure fit, minimizing the risk of moisture ingress and electrical short circuits. The black color enhances visibility and provides a professional finish. Whether used for cable ends, wire joints, or electronics, the PD-CAP-3/16-0 provides reliable and long-lasting insulation, making it an essential component in demanding electrical environments.
Product Highlights:
- Heat Shrinkable Caps
- Product Name = PD-CAP
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords:
PDCAP3160
IN STOCK:
88,930
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1196
$29.900
2,500
$0.0853
$213.250
5,000
$0.0831
$415.500
7,500
$0.0814
$610.500
20,000
$0.0802
$1,604.000
40,000
$0.0794
$3,176.000
60,000
$0.0785
$4,710.000
100,000
+
$0.0778
$7,780.000
DOWNLOADS