help desk software
DATA SHEET

QLL405

TE Connectivity / Raychem Brand

Shrink Boot Adapters 180° 19/16S/16SL Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
QLL405
Alias/AKA:
1878674-9
RoHS:
Yes
HTS:
3919905060
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Shell Size:
19,16S,16SL
Angular Function:
180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
N/A
Operating Temperature:
N/A
Shrink Boot Adapters 180° 19/16S/16SL Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords:
QLL405
IN STOCK: 17
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.50
$51.500
5
$35.99
$179.950
10
$32.93
$329.300
13
$32.43
$421.590
25
$31.59
$789.750
38
$30.63
$1,163.940
50 +
$30.17
$1,508.500
Tools/3D Models
Product Guides