RAY-101-10.0(100)
TE Connectivity / Raychem BrandCable Accessories Braid Copper Tin T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RAY-101-10.0(100)
Alias/AKA:
D761993001
RoHS:
Yes
HTS:
8536695050
COO:
GB
ECCN:
EAR99
Package Type:
Reel
Type:
Braid
Color:
N/A
Body Material:
Copper
TE Connectivity / Raychem Brand part RAY-101-10.0(100) is a high-quality cable accessory that is designed to ensure optimum performance and durability. This braided copper tin cable accessory is suitable for use in a wide range of applications, providing reliable protection against electromagnetic interference (EMI) and radio frequency interference (RFI).With a length of 10.0 inches and a quantity of 100 pieces, this cable accessory is perfectly suited for various industrial purposes. It is manufactured by TE Connectivity, a leading global provider of connectivity and sensor solutions.The braided copper tin construction of this accessory ensures excellent conductivity and corrosion resistance, enabling it to withstand harsh environmental conditions and maintain signal integrity. It offers exceptional electrical performance, making it an ideal choice for applications that require superior shielding and grounding capabilities.This cable accessory is easy to install and is compatible with a wide range of cables and connectors. Its durable construction and robust design make it suitable for both indoor and outdoor use. Whether used in telecom, automotive, aerospace, or other industrial applications, this cable accessory is sure to deliver reliable performance and longevity.Choose TE Connectivity / Raychem Brand part RAY-101-10.0(100) for exceptional cable protection, superior conductivity, and reliable performance.
Search Keywords:
RAY101100100
IN STOCK:
1,625
Can Ship immediately
Minimum Order:
10
Price Per:
Meter
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
10
$16.44
$164.400
25
$16.10
$402.500
50
$15.86
$793.000
100
$15.71
$1,571.000
300
$15.63
$4,689.000
500
$15.40
$7,700.000
1,000
+
$15.32
$15,320.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![462A011-25-0](https://www.masterelectronics.com/images/parts/largeimages/12259997.jpg)
462A011-25-0
Cable Accessories One to Three Cables Transition Elastomer
![W31-X2M1G-10](https://www.masterelectronics.com/images/parts/largeimages/12120805.jpg)
W31-X2M1G-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
![PE0S0SS6B](https://www.masterelectronics.com/images/parts/largeimages/11171407.jpg)
PE0S0SS6B
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port
![RAY-101-4.0(100)](https://www.masterelectronics.com/images/parts/largeimages/44182761.jpg)
RAY-101-4.0(100)
Cable Accessories Braid Copper Tin T/R
![W31-X2M1G-7.50](https://www.masterelectronics.com/images/parts/largeimages/12120818.jpg)
W31-X2M1G-7.50
Circuit Breaker - Thermal - 1 Pole - 7.5A, 240VAC/50VDC - Silver Toggle Actuator - Panel M...