RAY-101-12.5(100)
TE Connectivity / Raychem BrandCable Accessories Braid Copper Tin T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RAY-101-12.5(100)
Alias/AKA:
C538733001
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Type:
Tube
Color:
N/A
Body Material:
Copper
The RAY-101-12.5(100) is a reliable cable accessory from TE Connectivity's trusted Raychem brand. This accessory is specifically designed for use with cables and is made from high-quality braided copper with a tin coating. It comes in a T/R packaging, making it easy to handle and store. This cable accessory ensures excellent conductivity and protection, making it an ideal choice for a variety of applications. With its superior quality and durability, the RAY-101-12.5(100) is a reliable solution for all your cable accessory needs.
Search Keywords:
RAY101125100
IN STOCK:
692
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
10
$35.47
$354.700
25
$32.86
$821.500
50
$31.49
$1,574.500
100
$30.77
$3,077.000
300
$30.30
$9,090.000
500
$29.85
$14,925.000
1,000
+
$29.40
$29,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SO63-5-55-24-90
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
DR-25-1-1/2-0-SP
Heat Shrink Tubing - 2 to 1 Shrinkage Ratio - 1.500" (38.10mm) / 0.750" (19.05mm) Diameter...
44A0111-22-4
High Performance Cable 22AWG 1.24mm Tin Coated Copper Yellow 600VAC
TMS-SCE-1-1/2-2.0-0
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black
TMS-SCE-3/4-2.0-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow