RAY-101-20.0(50)
TE Connectivity / Raychem BrandCable Accessories Braid Copper Tin T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RAY-101-20.0(50)
Alias/AKA:
59013002
RoHS:
Yes
HTS:
8536694040
COO:
GB
ECCN:
EAR99
Package Type:
Reel
Type:
Braid
Color:
N/A
Body Material:
Copper
The RAY-101-20.0(50) from the TE Connectivity / Raychem Brand is a high-quality cable accessory designed for maximum performance and reliability. This part features a premium copper tin braid construction, which helps to optimize conductivity and enhance signal integrity. With a temperature rating of up to 125°C, this cable accessory ensures exceptional durability and resistance to heat-related damages. It comes in a convenient 50-meter roll, making it suitable for various applications and installations. Trust the TE Connectivity / Raychem Brand RAY-101-20.0(50) for all your cable braiding needs, and experience top-notch quality and performance.
Search Keywords:
RAY10120050
IN STOCK:
398
Can Ship immediately
Minimum Order:
10
Price Per:
Meter
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
10
$39.45
$394.500
25
$38.87
$971.750
50
$38.29
$1,914.500
100
$37.40
$3,740.000
250
$36.50
$9,125.000
500
$36.32
$18,160.000
1,000
+
$36.13
$36,130.000
DOWNLOADS