RAY-101-4.0(10)
TE Connectivity / Raychem BrandCopper Braid, Tin-plated - 4.0mm Nom I.D. - 10m/Roll .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RAY-101-4.0(10)
Alias/AKA:
CQ50423001
RoHS:
Yes
HTS:
8536694040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Braid
Color:
N/A
Body Material:
Copper
This TE Connectivity / Raychem brand part RAY-101-4.0(10) features a high-quality copper braid construction that is tin-plated for added durability and corrosion resistance. With a nominal inner diameter of 4.0mm, this braided wire comes in a convenient 10m roll length, making it perfect for various industrial and electrical applications. Trust this reliable Raychem brand product for your connectivity needs.
Search Keywords:
RAY1014010
IN STOCK:
140
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
10
$19.78
$197.800
20
$18.80
$376.000
40
$17.86
$714.400
80
+
$16.96
$1,356.800
Product Guides
CUSTOMERS
ALSO BOUGHT
66504-3
TE’s size 20 DF, Crimp, Snap-In sockets feature a tulip entry design in order to prevent c...
1-826467-0
10P MOD II SHROUDED HEADER, ST
NC3MX-BAG
X Series - 3 pole male cable connector with black metal housing and silver contacts.
The...
NC4MX-B
X Series - 4 pole male cable connector with black metal housing and gold contacts.
The "...
10-4-WN
3M Nylon Insulated Brazed Seam Ring Tongue - 26-24AWG - Thickness 0.020"