help desk software
DATA SHEET

RAY-101-4.0(100)

TE Connectivity / Raychem Brand

Cable Accessories Braid Copper Tin T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RAY-101-4.0(100)
Alias/AKA:
D561523001
RoHS:
Yes
HTS:
7419805050
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
Type:
Braid
Color:
N/A
Body Material:
Copper
The RAY-101-4.0(100) is a reliable cable accessory from TE Connectivity's renowned Raychem brand. This high-quality product is designed to provide secure, efficient, and long-lasting connections for various cable applications. With its braid made of durable copper tin material, this accessory offers superior conductivity and excellent protection against environmental elements. The RAY-101-4.0(100) comes in a convenient reel packaging, providing 100 units per reel, ensuring ease of use and storage. Whether you are looking to enhance the performance of power, signal, or data cables, this TE Connectivity / Raychem cable accessory is an ideal choice.
Search Keywords:
RAY10140100
IN STOCK: 2,304
Can Ship immediately
Minimum Order:
100
Multiple:
100
Price Per:
Meter
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$12.17
$1,217.000
300
$12.05
$3,615.000
500
$10.16
$5,080.000
1,000
$9.96
$9,960.000
2,500 +
$9.86
$24,650.000
Tools/3D Models
Product Guides