RAY-101-6.0(100)
TE Connectivity / Raychem BrandCable Accessories Braid Copper Tin T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RAY-101-6.0(100)
Alias/AKA:
A513413001
RoHS:
Yes
HTS:
3926909985
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Type:
Single Conductor Cable
Color:
N/A
Body Material:
Copper
TE Connectivity's Raychem RAY-101-6.0(100) is a reliable cable accessory designed for a variety of applications. This product features a braided construction made of high-quality copper with a tin coating, ensuring durability and excellent electrical conductivity. Each package contains 100 pieces, making it ideal for both small and large-scale projects. Trust Raychem for top-notch cable accessories that meet industry standards for performance and reliability.
Search Keywords:
RAY10160100
IN STOCK:
2,017
Can Ship immediately
Minimum Order:
25
Price Per:
Meter
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$19.91
$497.750
50
$19.62
$981.000
100
$19.32
$1,932.000
300
$18.44
$5,532.000
500
$17.01
$8,505.000
1,000
$15.37
$15,370.000
2,500
+
$13.78
$34,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
462A011-25-0
Cable Accessories One to Three Cables Transition Elastomer
RAY-101-10.0(100)
Cable Accessories Braid Copper Tin T/R
RAY-101-7.5(100)
Cable Braids - Braid - Tin - Copper - 93 %
RAY-90-10.0(100)
RAY-90-10.0(100)
RAY-101-20.0(50)
Cable Accessories Braid Copper Tin T/R