RAY-103-12.5(100)
TE Connectivity / Raychem BrandCable Accessories Braid Copper Tin T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RAY-103-12.5(100)
Alias/AKA:
D649623001
RoHS:
Yes
HTS:
7419805050
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Type:
Braid
Color:
N/A
Body Material:
Copper
This TE Connectivity / Raychem brand part RAY-103-12.5(100) is a Cable Accessories Braid made of Copper Tin material, packaged in a Tape and Reel format for ease of use and storage. This product is designed to provide reliable grounding and shielding for cables in various electrical and industrial applications.
Search Keywords:
RAY103125100
IN STOCK:
464
Can Ship immediately
MOQ for out of Stock Qty:
75
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$72.09
$72.090
25
$44.61
$1,115.250
50
$43.94
$2,197.000
75
$43.28
$3,246.000
150
$42.63
$6,394.500
225
$41.99
$9,447.750
300
+
$41.36
$12,408.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ER134DM4-26B/SQ
Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Establish...
RAY-103-7.5(100)
Cable Accessories Braid Copper Tin T/R
MF2-5-12-460-3-GE2-B-C
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MF2-5-12-460-3-GE2-B-...
RAY-103-10.0(100)
PLATED COPPER BRAID
RAY-103-6.0(100)
Cable Accessories Braid Copper Nickel 6mm inside diameter. Priced per meter. Pulled from a...