RAY-103-6.0(100)
TE Connectivity / Raychem BrandCable Accessories Braid Copper Nickel 6mm inside diameter. Priced per meter. Pulled from a 100 meter roll. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RAY-103-6.0(100)
Alias/AKA:
F866633001
RoHS:
Yes
HTS:
7419805050
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Type:
Single Conductor Cable
Color:
N/A
Body Material:
Copper
The TE Connectivity/Raychem Brand part RAY-103-6.0(100) is a high-quality cable accessory designed for various applications. This product features a braided construction made from copper nickel material, ensuring excellent conductivity and durability. With a 6mm inside diameter, it is suitable for a wide range of cable sizes.The RAY-103-6.0(100) is priced per meter, allowing customers to purchase the exact length they require. Each meter of this accessory is pulled from a 100-meter roll, ensuring consistency and availability for larger projects. Whether it's for electrical wiring, telecommunications, or other cable-related industries, the TE Connectivity/Raychem Brand RAY-103-6.0(100) is a reliable choice that offers superior performance and ease of installation.
Search Keywords:
RAY10360100
IN STOCK:
677
Can Ship immediately
MOQ for out of Stock Qty:
100
Price Per:
Meter
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$36.67
$36.670
25
$27.00
$675.000
50
$26.73
$1,336.500
100
$26.46
$2,646.000
200
$26.20
$5,240.000
300
$25.94
$7,782.000
400
+
$23.39
$9,356.000
Product Guides