Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RAY-103-7.5(100)
Alias/AKA:
D209003001
RoHS:
Yes
HTS:
7419805050
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Type:
Braid
Body Material:
Copper
Color:
N/A
Operating Temperature:
-65 to 200 °C
Dimension:
N/A
Cable Accessories Braid Copper Tin T/R
Search Keywords:
RAY10375100
IN STOCK:
173
Can Ship immediately
MOQ for out of Stock Qty:
75
Price Per:
Meter
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
25
$30.88
$772.000
50
$30.57
$1,528.500
75
$30.27
$2,270.250
150
$29.96
$4,494.000
225
$29.66
$6,673.500
300
+
$29.37
$8,811.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RAY-103-6.0(100)
Cable Accessories Braid Copper Nickel 6mm inside diameter. Priced per meter. Pulled from a...
1668124
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable e...
2926124
Assembled shielded round cable; connection 1: Single wires (15-position) (The wires are ma...
2926072
Assembled shielded round cable; connection 1: Single wires (9-position) (The wires are mar...
2926425
Assembled shielded round cable; connection 1: Single wires (9-position) (The wires are mar...