RBD-75-M-00
TE Connectivity / Raychem BrandConn BNC 0Hz to 2.8GHz 75Ohm Solder ST Cable Mount PL Gold Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RBD-75-M-00
Alias/AKA:
996227-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 2.8 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-55 to 150 °C
Dimension:
24.5 mm
The TE Connectivity / Raychem Brand part RBD-75-M-00 is a high-quality BNC connector that is designed to provide excellent performance in applications requiring a frequency range of 0Hz to 2.8GHz. With a 75-ohm impedance, this connector ensures reliable signal transmission with minimal loss or interference. It features a solder type cable mount, allowing for secure and durable connections. The PL gold box design offers exceptional conductivity and corrosion resistance, ensuring long-lasting and dependable performance. Whether for professional audio, video, or telecommunications applications, this BNC connector is a trusted choice for reliable and high-performance signal transmission.
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords:
RBD75M00
IN STOCK:
90
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$52.23
$261.150
10
$47.80
$478.000
25
$41.43
$1,035.750
50
$39.04
$1,952.000
100
$37.13
$3,713.000
250
$36.57
$9,142.500
500
+
$36.03
$18,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
000W280-TAPE
Electrical Shielding
RBD-75-M-02
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold
RBD-75-S-02
Conn BNC F 75Ohm Solder ST Panel Mount Gold
44A0111-12-45
High Performance Cable 12AWG 2.84mm Tin Coated Copper Yellow/Green Stripe 600VAC
MS3116F16-8S
Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port