RBK-105-KIT-0103-A0
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Black Dual Piece
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RBK-105-KIT-0103-A0
Alias/AKA:
EL6596-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
4 mm
Inside Diameter Before Shrinking:
16 mm
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Piece
Search Keywords:
RBK105KIT0103A0
IN STOCK:
2,468
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6607
$33.035
500
$0.3968
$198.400
1,000
$0.3630
$363.000
3,000
$0.3479
$1,043.700
5,000
$0.3344
$1,672.000
8,000
$0.3311
$2,648.800
10,000
$0.3277
$3,277.000
15,000
+
$0.3245
$4,867.500
Product Guides
CUSTOMERS
ALSO BOUGHT
0203276
Fixed bridge - pitch: 10 mm - number of positions: 10 - color: silver
3005073
Feed-through terminal block - nom. voltage: 800 V - nominal current: 57 A - connection met...
G2R2SNDDC12S
Power Relay 12VDC 5A DPDT(29x13x35.5)mm Socket
SO96-3-00
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
M12A-04PMMS-SH8002
Conn M12 Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port