RMW-16/5-1200/ADH-0
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Medium Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RMW-16/5-1200/ADH-0
Alias/AKA:
397892-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
50 KV/mm
Operating Temperature:
-55 to 110 °C
The TE Connectivity / Raychem Brand part RMW-16/5-1200/ADH-0 is a medium-sized heat shrink tubing that is perfect for a wide range of applications. Made from black polyolefin material, this tubing provides excellent insulation and protection for wires and cables.With a shrink ratio of 2:1, this heat shrink tubing is easy to install and can be used to cover uneven shapes and sizes, ensuring a secure and tight fit. The adhesive lining on the inside of the tubing creates a strong bond when heated, adding an extra layer of protection against moisture and environmental factors.This heat shrink tubing is durable and resistant to chemicals, making it suitable for both indoor and outdoor use. It is also flame-retardant, providing an added layer of safety. With a temperature range of -55°C to 135°C, this tubing can withstand extreme conditions without compromising its performance.The RMW-16/5-1200/ADH-0 heat shrink tubing is an essential component for electrical, automotive, and general-purpose applications. Its medium size allows for versatility in a variety of projects, and its strong and reliable construction ensures long-lasting performance.
Search Keywords:
RMW1651200ADH0
IN STOCK:
611
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$8.278
$41.390
25
$5.629
$140.725
150
$5.083
$762.450
300
$5.032
$1,509.600
600
$4.982
$2,989.200
1,050
$4.932
$5,178.600
2,550
$4.883
$12,451.650
5,100
+
$4.834
$24,653.400
Product Guides
CUSTOMERS
ALSO BOUGHT
AT60-202-20141
Nickel-plated, Machined Male Contact, Size 20, 20-22AWG
1200100
Wire Loom - Protective Hose - 0.390" (9.91mm) Inside Dia - 0.512" (13.00mm) Outside Dia - ...
1682935
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - f...
AT62-201-20141
Solid Machined, Nickel-plated, Female Contact; Size 20, 20-22AWG
221-413
COMPACT splicing connector - 3-conductor - with operating levers - 12 AWG - transparent ho...