RMW-35/12-1200/ADH-0
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Medium Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RMW-35/12-1200/ADH-0
Alias/AKA:
420356-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pack
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
50 KV/mm
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
12 mm
Inside Diameter Before Shrinking:
35 mm
Heat Shrink Tubing ST Polyolefin Black Medium Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RMW
- Product Source = U.K., U.S.
- Semiflexible
- Medium Wall Style
Search Keywords:
RMW35121200ADH0
IN STOCK:
155
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$10.20
$102.000
30
$9.77
$293.100
50
$9.12
$456.000
100
$8.62
$862.000
250
$8.53
$2,132.500
500
$8.44
$4,220.000
1,000
+
$8.36
$8,360.000
Product Guides