RNF-100-1-1/2-BU-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Blue Single Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-1-1/2-BU-SP
Alias/AKA:
NB17954001
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Blue
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
19.1 mm
Inside Diameter Before Shrinking:
38.1 mm
Heat Shrink Tubing ST Polyolefin Blue Single Spool
Search Keywords:
RNF100112BUSP
IN STOCK:
0
Minimum Order:
40
Multiple:
40
Price Per:
Foot
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
40
$8.57
$342.800
80
$8.18
$654.400
120
$7.95
$954.000
280
$7.51
$2,102.800
520
$5.39
$2,802.800
1,000
$5.25
$5,250.000
2,520
+
$4.92
$12,398.400
Product Guides