RNF-100-1-1/2-CL-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Clear Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-1-1/2-CL-SP
Alias/AKA:
NB17974001
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
19.1 mm
Inside Diameter Before Shrinking:
38.1 mm
The TE Connectivity / Raychem Brand part RNF-100-1-1/2-CL-SP is a high-quality heat shrink tubing designed to provide excellent insulation and protection for electrical wirings and components. Made of durable ST polyolefin material, this clear tubing allows for easy inspection and identification of enclosed parts. It features a single spool design, ensuring easy storage and hassle-free installation. With its superior heat resistance and flame-retardant properties, this heat shrink tubing guarantees long-lasting performance in a variety of industrial or automotive applications. Choose the RNF-100-1-1/2-CL-SP for reliable and efficient cable management solutions.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF100112CLSP
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
400
can ship 8/14/25
Minimum Order:
40
Multiple:
40
Price Per:
Meter
Factory Lead-Time
63 Weeks
Quantity
Unit Price
Ext. Price
40
$11.88
$475.200
80
$11.45
$916.000
120
$11.13
$1,335.600
280
$10.96
$3,068.800
520
$9.49
$4,934.800
1,000
$7.93
$7,930.000
4,920
+
$7.81
$38,425.200
Product Guides
CUSTOMERS
ALSO BOUGHT
NTFR-1/8-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
SO63-5-55-20-90
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
TMS-SCE-1/4-2.0-S1-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Automotive
TXR40AB00-1412AI
Backshell - Ruggedized - 1.142" (29.00mm) Diameter - Shell Size 15, D - M22x1 Thread Size ...
TXR40AB00-2418AI
Backshell - Ruggedized - 1.713" (43.50mm) Diameter - Shell Size 25, J - M37x1 Thread - 180...