help desk software
DATA SHEET

RNF-100-1/16-YO-STK

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Yellow Single Stick

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-1/16-YO-STK
Alias/AKA:
NB18922001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Yellow
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.8 mm
Inside Diameter Before Shrinking:
1.6 mm
Heat Shrink Tubing ST Polyolefin Yellow Single Stick
Search Keywords:
RNF100116YOSTK
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.48
$124.000
100
$2.41
$241.000
250
$2.30
$575.000
500
$2.20
$1,100.000
1,000
$2.11
$2,110.000
2,500
$1.55
$3,875.000
5,000
$1.51
$7,550.000
7,500 +
$1.46
$10,950.000
Tools/3D Models
Product Guides