help desk software
DATA SHEET

RNF-100-1/2-BK-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Single Spool .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-1/2-BK-SP
Alias/AKA:
NB12744001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
12.7 mm
Heat Shrink Tubing ST Polyolefin Black Single Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RNF-100
  • Product Source = U.S.
  • Flexible
  • Thin Wall Style
Search Keywords:
RNF10012BKSP
  Different packaging options available.  See Alternatives
IN STOCK: 1,290
Ships today, if you order in
Minimum Order:
45
Multiple:
45
Price Per:
Meter
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
45
$1.612
$72.540
135
$1.556
$210.060
270
$1.510
$407.700
540
$1.473
$795.420
1,035
$1.444
$1,494.540
2,520
$1.429
$3,601.080
5,040
$1.415
$7,131.600
7,515 +
$1.401
$10,528.515
Older Equivalent
5053194267
5053194267
VIEW PRODUCT
Tools/3D Models
Product Guides