RNF-100-1/2-CL-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Clear Single Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-1/2-CL-STK
Alias/AKA:
NB12842001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
12.7 mm
Heat Shrink Tubing ST Polyolefin Clear Single Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF10012CLSTK
IN STOCK:
104
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Price Per:
Foot
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
25
$5.24
$131.000
50
$4.71
$235.500
100
$4.48
$448.000
250
+
$4.25
$1,062.500
Product Guides