RNF-100-1/4-BK-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-1/4-BK-SP
Alias/AKA:
5053094268
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
6.4 mm
The TE Connectivity / Raychem Brand part RNF-100-1/4-BK-SP is a high-quality heat shrink tubing designed to provide reliable insulation and protection for electrical connections. Made from durable polyolefin material, this black heat shrink tubing ensures excellent resistance to various environmental factors, including moisture, chemicals, and abrasion.With a single spool packaging, it is designed for convenience and ease of use, enabling efficient and hassle-free installation. This heat shrink tubing has a 1/4" diameter, making it suitable for a wide range of applications requiring insulation, strain relief, and mechanical protection.Whether used in automotive, aerospace, or industrial applications, the RNF-100-1/4-BK-SP heat shrink tubing guarantees exceptional performance and longevity in harsh operating conditions. Choose this versatile solution to secure, insulate, and protect electrical connections with confidence and reliability.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF10014BKSP
IN STOCK:
15,300
Can Ship immediately
Minimum Order:
75
Multiple:
75
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
75
$1.470
$110.250
150
$1.180
$177.000
300
$1.150
$345.000
525
$1.060
$556.500
1,050
$0.965
$1,013.250
2,550
$0.946
$2,412.300
5,025
$0.936
$4,703.400
7,500
+
$0.925
$6,937.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
SF3-DC24V
Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
QL-1-13-DM-KM-10
Circuit Breaker - Magnetic (Hydraulic Delay) - 10A 120VAC - DC Lever - DIN Rail Mount.
92-650
Conn Type F ST Cable Mount F
105-0206-200
Conn Tip Jack F 1 POS ST Panel Mount 1 Port