RNF-100-1/4-CL-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Clear Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-1/4-CL-SP
Alias/AKA:
NB18994001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
6.4 mm
The TE Connectivity / Raychem Brand part NB18994001 is a high-quality heat shrink tubing designed for electrical insulation and mechanical protection. It features a short description of RNF-100-1/4-CL-SP, which indicates its specifications: a shrink ratio of 2:1, a diameter of 1/4 inch when fully recovered, and a clear color for easy visibility. This heat shrink tubing is made from durable materials, ensuring excellent performance and long-lasting protection for your electrical components. Whether you need to insulate wires, cables, or electrical splices, the RNF-100-1/4-CL-SP heat shrink tubing is a reliable and versatile solution.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF10014CLSP
IN STOCK:
1,737
Ships today, if you order in
Minimum Order:
75
Multiple:
75
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
75
$1.99
$149.250
150
$1.85
$277.500
300
$1.74
$522.000
600
+
$1.70
$1,020.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RNF-100-3/8-CL-SP
Heat Shrink Tubing ST Polyolefin Clear Single Spool
NB19234001
Heat Shrink Tubing, Clear, Single Wall, .125 in [3.2 mm] Expanded Inside, .062 in [1.6 mm]...
NB19444001
Heat Shrink Tubing, Clear, Single Wall, .187 in [4.8 mm] Expanded Inside, .093 in [2.4 mm]...