RNF-100-1/4-VT-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Violet Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-1/4-VT-SP
Alias/AKA:
NB21094001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Violet
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
6.4 mm
Heat Shrink Tubing ST Polyolefin Violet Single Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF10014VTSP
IN STOCK:
0
MOQ for out of Stock Qty:
375
Multiple:
75
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
375
$3.39
$1,271.250
750
$2.09
$1,567.500
1,125
$1.65
$1,856.250
1,500
+
$1.62
$2,430.000
Product Guides