RNF-100-1-BK-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-1-BK-SP
Alias/AKA:
NB13044001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.4 mm
Heat Shrink Tubing ST Polyolefin Black Single Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF1001BKSP
Different packaging options available. See Alternatives
IN STOCK:
975
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
375
Multiple:
75
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
75
$4.21
$315.750
150
$4.17
$625.500
300
$3.98
$1,194.000
375
$3.94
$1,477.500
750
$3.85
$2,887.500
1,125
$3.80
$4,275.000
1,500
+
$3.76
$5,640.000
Product Guides