RNF-100-3/16-BK-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flame Retardant - 2:1 - 0.187 " (4.75mm) - Black - 1000 ft (304.8m). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-3/16-BK-SP
Alias/AKA:
5053044177
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
4.8 mm
The RNF-100-3/16-BK-SP is a black flame-retardant Heat Shrink Tubing made of irradiated modified polyolefin and offers 2:1 shrink ratio. It offers excellent physical, chemical and electrical properties. The tubing is designed to provide superior mechanical (strain relief), thermal and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-coded electrical connections and wire bundles.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF100316BKSP
IN STOCK:
9,284
Ships today, if you order in
Minimum Order:
150
Multiple:
150
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
150
$1.055
$158.250
300
$0.865
$259.500
600
$0.841
$504.600
1,050
$0.828
$869.400
2,550
$0.716
$1,825.800
5,100
$0.709
$3,615.900
7,500
$0.702
$5,265.000
10,050
+
$0.695
$6,984.750
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
3-640620-2
02P MTA100 CONN ASSY F/T RED
796275-1
SLD CPC RCPT ASSY,17-16,STD SX
9-160313-5
250 PIDG FASTON REC
78B08ST
Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm T...