RNF-100-3/32-BK-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-3/32-BK-SP
Alias/AKA:
5052944219
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.2 mm
Inside Diameter Before Shrinking:
2.4 mm
The RNF-100-3/32-BK-SP is a black flame-retardant Heat Shrink Tubing made of irradiated modified polyolefin and offers 2:1 shrink ratio. It offers excellent physical, chemical and electrical properties. The tubing is designed to provide superior mechanical (strain relief), thermal and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-coded electrical connections and wire bundles.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF100332BKSP
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
11,374
Ships today, if you order in
Minimum Order:
150
Multiple:
150
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
150
$0.907
$136.050
300
$0.763
$228.900
600
$0.732
$439.200
1,050
$0.712
$747.600
2,550
$0.704
$1,795.200
5,100
$0.697
$3,554.700
7,500
$0.690
$5,175.000
10,050
+
$0.684
$6,874.200
Product Guides