help desk software

RNF-100-3/32-BK-STK

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Single Stick .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-3/32-BK-STK
Alias/AKA:
NB19642001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
2166
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.2 mm
Inside Diameter Before Shrinking:
2.4 mm
TE Connectivity/Raychem Brand's RNF-100-3/32-BK-STK is a top-quality Heat Shrink Tubing designed for various applications. It is crafted from durable ST Polyolefin material, ensuring excellent resistance to heat and environmental factors. This black-colored tubing comes in a convenient single stick form, making it easy to handle and apply. Engineered with precision, it provides reliable insulation and mechanical protection for wires and cables. Whether used for electrical, automotive, or industrial purposes, this Heat Shrink Tubing guarantees superior performance and long-lasting durability.
Search Keywords:
RNF100332BKSTK
  Different packaging options available.  See Alternatives
IN STOCK: 5,300
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.749
$87.450
250
$1.413
$353.250
500
$1.347
$673.500
1,000
$1.288
$1,288.000
2,500
$0.883
$2,207.500
5,000
$0.846
$4,230.000
7,500
$0.818
$6,135.000
10,000 +
$0.806
$8,060.000
DOWNLOADS