RNF-100-3/8-BK-FSP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-3/8-BK-FSP
Alias/AKA:
NB13504001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
9.5 mm
TE Connectivity / Raychem Brand part NB13504001, also known as RNF-100-3/8-BK-FSP, is a high-quality black heat shrinkable tubing. This tubing is specifically designed to provide efficient insulation and protection for electrical connections and cables. Made from durable materials, it is resistant to heat, chemicals, and abrasion, ensuring long-lasting performance even in harsh environments. With a 3/8 size, it offers a versatile solution for various applications, such as automotive, aerospace, and electronics. The tubing is easy to install, as it shrinks when heat is applied, creating a tight seal around the wires or components. Trust TE Connectivity / Raychem Brand NB13504001 to provide reliable and efficient insulation for your electrical needs.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF10038BKFSP
Different packaging options available. See Alternatives
IN STOCK:
1,800
Can Ship immediately
Minimum Order:
120
Multiple:
120
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
120
$1.379
$165.480
360
$1.322
$475.920
600
$1.296
$777.600
1,080
$1.283
$1,385.640
2,520
$1.270
$3,200.400
5,040
$1.258
$6,340.320
7,560
$1.245
$9,412.200
10,080
+
$1.233
$12,428.640
Product Guides