RNF-100-3/8-BK-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-3/8-BK-SP
Alias/AKA:
NB13524001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
9.5 mm
Heat Shrink Tubing ST Polyolefin Black Single Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF10038BKSP
Different packaging options available. See Alternatives
IN STOCK:
7,080
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
60
$1.89
$113.400
120
$1.62
$194.400
300
$1.55
$465.000
540
$1.52
$820.800
1,020
$1.50
$1,530.000
2,520
$1.48
$3,729.600
5,040
$1.46
$7,358.400
7,500
+
$1.44
$10,800.000
Product Guides