RNF-100-MINI-SPL-1/16-BK
TE Connectivity / Raychem Brand1/16 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 75 foot spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-MINI-SPL-1/16-BK
Alias/AKA:
A66551-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.79 mm
Inside Diameter Before Shrinking:
1.6 mm
1/16 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 75 foot spool
Search Keywords:
RNF100MINISPL116BK
IN STOCK:
27
Can Ship immediately
Price Per:
Spool
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$33.92
$33.920
5
$29.26
$146.300
25
$25.49
$637.250
50
$24.55
$1,227.500
100
$23.98
$2,398.000
250
$23.74
$5,935.000
500
+
$23.50
$11,750.000
Product Guides