help desk software
DATA SHEET

RNF-100-MINI-SPL-1/8-BK

TE Connectivity / Raychem Brand

1/8 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 60 foot spool

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-MINI-SPL-1/8-BK
Alias/AKA:
F56629-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
1/8 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 60 foot spool
Search Keywords:
RNF100MINISPL18BK
IN STOCK: 30
Can Ship immediately
Price Per:
Spool
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.63
$29.630
5
$20.38
$101.900
25
$20.06
$501.500
50
$19.86
$993.000
100
$19.66
$1,966.000
250
$19.46
$4,865.000
500 +
$19.27
$9,635.000
Tools/3D Models
Product Guides