RNF-100-MINI-SPL-3/4-BK
TE Connectivity / Raychem Brand3/4 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 25 foot spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-MINI-SPL-3/4-BK
Alias/AKA:
E40866-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Shrink Ratio:
2:1
Color:
Black
The E40866-000 is black flexible heat shrink tubing 0.750" (19.05mm), 2 to 1. This shrink tubing is made from polyolefin (PO) and his length is 25.0' (7.6m).
Search Keywords:
RNF100MINISPL34BK
IN STOCK:
20
Can Ship immediately
Price Per:
Spool
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$32.80
$32.800
5
$27.36
$136.800
25
$24.72
$618.000
50
$23.40
$1,170.000
100
$22.70
$2,270.000
250
$22.35
$5,587.500
500
+
$22.01
$11,005.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1792032
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
MS3116F8-4S
MIL Series Connector - 4 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
3240094
Ring cable lug - non-insulated - 16 mm² - M5
RNF-100-MINI-SPL-1/4-BK
1/4 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio...
MS3126F12-10P
Conn Miniature Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port