help desk software
DATA SHEET

RNF-150-1-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Fluoropolymer Black Thin Spool .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-150-1-0-SP
Alias/AKA:
NB17224001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
Reel
Type:
Tubing
Body Material:
Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.4 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Raychem Brand part NB17224001 is a high-quality heat shrink tubing designed to provide exceptional protection and insulation in various applications. Made from cross-linked polyolefin material, this tubing offers excellent resistance to abrasion, chemicals, and solvents, ensuring long-lasting and reliable performance. Its heat shrink properties allow for easy installation and a secure fit around wires, cables, and other components. With its superior flexibility and low shrink temperature, this tubing is suitable for use in a wide range of industries, including automotive, aerospace, telecommunications, and electronics. Trust in the TE Connectivity / Raychem Brand NB17224001 for efficient and effective protection against environmental factors and mechanical stress.
Search Keywords:
RNF15010SP
  This product is discontinued, but still in stock
IN STOCK: 526
Ships today, if you order in
Minimum Order:
75
Multiple:
75
Price Per:
Meter
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$15.46
$1,159.500
150
$15.31
$2,296.500
300
$15.09
$4,527.000
525
$14.94
$7,843.500
1,050
$14.79
$15,529.500
2,550
$14.64
$37,332.000
5,025 +
$14.50
$72,862.500
RECOMMENDED REPLACEMENT
NB17224001
NB17224001
VIEW PRODUCT
Tools/3D Models
Product Guides