RNF-3000-12/4-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-3000-12/4-0-SP
Alias/AKA:
5677594005
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF30001240SP
IN STOCK:
49
Ships today, if you order in
You may purchase in-stock quantity up to 49
MOQ for In Stock Qty:
150
Available in less than min:
49
MOQ for out of Stock Qty:
750
Multiple:
150
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$3.138
$3.138
150
$2.853
$427.950
300
$2.781
$834.300
600
$2.732
$1,639.200
750
$2.698
$2,023.500
1,500
$2.663
$3,994.500
2,250
$2.483
$5,586.750
3,000
+
$2.273
$6,819.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RNF-3000-1.5/0.5-0-SP
Heat Shrink Tubing ST Polyolefin Black Spool
55A0121-26-0/9
High Performance Cable 2Conductors 26AWG 0.81mm 600VAC Black/White Reel
RNF-3000-18/6-0-SP
Heat Shrink Tubing ST Polyolefin Black Single Spool
55PC0141-24-2/5/6/9
Twisted Pair Cable - Spec 55 - 600VAC Voltage Rating - Tin-Coated Copper - 24 AWG - -65 to...
RNF-3000-24/8-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool