RNF-3000-18/6-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-3000-18/6-0-SP
Alias/AKA:
8638624002
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6 mm
Inside Diameter Before Shrinking:
18 mm
The RNF-3000-18/6-0-SP is a black highly flame-retardant low recovery temperature Heat-Shrinkable Tubing very flexible irradiated modified polyolefin and offers 3:1 shrink ratio. Used for insulation and strain relief of wire terminations and electrical connections. Also suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF30001860SP
IN STOCK:
30,496
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
750
Multiple:
150
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
150
$3.47
$520.500
300
$3.31
$993.000
600
$2.69
$1,614.000
750
$2.66
$1,995.000
1,500
$2.63
$3,945.000
2,250
$2.61
$5,872.500
3,000
+
$2.58
$7,740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RNF-3000-1.5/0.5-0-SP
Heat Shrink Tubing ST Polyolefin Black Spool
RNF-3000-12/4-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
RNF-3000-24/8-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
RNF-3000-3/1-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
RNF-3000-39/13-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool