RNF-3000-24/8-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-3000-24/8-0-SP
Alias/AKA:
5677604005
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
24 mm
Stay organized and protected with TE Connectivity's Raychem brand RNF-3000-24/8-0-SP Heat Shrink Tubing. This black, thin spool of Polyolefin tubing is designed for easy application, providing excellent insulation and protection for wire and cable bundles. Perfect for a variety of applications, this heat shrink tubing ensures a secure fit and lasting durability. Trust TE Connectivity for all your electrical insulation needs.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF30002480SP
IN STOCK:
0
On Order:
1,200
can ship 3/10/25
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
600
Multiple:
60
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
60
$12.50
$750.000
120
$12.31
$1,477.200
300
$12.13
$3,639.000
600
$11.94
$7,164.000
1,200
$6.30
$7,560.000
1,800
$4.34
$7,812.000
2,400
+
$4.25
$10,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
5748678-3
2 PC PLST CBL CLMP KIT
RNF-3000-1.5/0.5-0-SP
Heat Shrink Tubing ST Polyolefin Black Spool
RNF-3000-12/4-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool