RNF-3000-3/1-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-3000-3/1-0-SP
Alias/AKA:
5677564008
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1 mm
Inside Diameter Before Shrinking:
3 mm
This TE Connectivity / Raychem brand part, RNF-3000-3/1-0-SP, is a high-quality heat shrink tubing made of polyolefin material in black color. It comes in a thin spool design, ideal for applications requiring precise and efficient insulation of wires and cables. This tubing provides excellent protection against environmental factors, making it a dependable solution for various electrical and mechanical projects.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF3000310SP
IN STOCK:
100
Can Ship immediately
You may purchase in-stock quantity up to 100
On Order:
6,000
can ship 12/23/24
MOQ for In Stock Qty:
300
Available in less than min:
100
MOQ for out of Stock Qty:
1500
Multiple:
300
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$1.165
$1.165
300
$1.059
$317.700
600
$1.034
$620.400
1,200
$1.024
$1,228.800
1,500
$1.014
$1,521.000
3,000
$1.003
$3,009.000
4,500
$0.993
$4,468.500
6,000
+
$0.983
$5,898.000
CUSTOMERS
ALSO BOUGHT
RNF-3000-1.5/0.5-0-SP
Heat Shrink Tubing ST Polyolefin Black Spool
RNF-3000-12/4-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
RNF-3000-18/6-0-SP
Heat Shrink Tubing ST Polyolefin Black Single Spool
RNF-3000-24/8-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
RNF-3000-39/13-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool