RNF-3000-39/13-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-3000-39/13-0-SP
Alias/AKA:
5677614009
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Operating Temperature:
-55 to 135 °C
The TE Connectivity / Raychem Brand part RNF-3000-39/13-0-SP is a versatile heat shrink tubing designed for various applications. Made from high-quality, flexible polyolefin material, this black tubing provides excellent insulation and protection against environmental factors such as moisture, chemicals, and abrasion.With a thin spool design, this heat shrink tubing is easy to handle and store, making it ideal for both professional and DIY projects. It has a shrink ratio of 3:1, allowing it to securely fit over a wide range of cable sizes and connectors.This heat shrink tubing is reliable and long-lasting, ensuring that your electrical connections are well-insulated and protected. Whether you are working on industrial, automotive, or home projects, the TE Connectivity / Raychem Brand part RNF-3000-39/13-0-SP is the perfect choice for reliable heat shrink tubing.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF300039130SP
IN STOCK:
0
On Order:
420
can ship 12/26/24
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
600
Multiple:
60
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
60
$7.85
$471.000
120
$7.58
$909.600
300
$7.32
$2,196.000
600
$7.06
$4,236.000
1,200
$6.96
$8,352.000
1,800
$6.89
$12,402.000
2,400
+
$6.82
$16,368.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RNF-3000-1.5/0.5-0-SP
Heat Shrink Tubing ST Polyolefin Black Spool
RNF-3000-12/4-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
RNF-3000-18/6-0-SP
Heat Shrink Tubing ST Polyolefin Black Single Spool
RNF-3000-24/8-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
RNF-3000-3/1-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool