RNF-3000-6/2-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-3000-6/2-0-SP
Alias/AKA:
5677574004
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Type:
Tubing
Body Material:
Irradiated Modified Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2 mm
Inside Diameter Before Shrinking:
6 mm
The TE Connectivity / Raychem RNF-3000-6/2-0-SP is a high-quality heat shrink tubing designed for a variety of applications. This tubing is made from irradiated modified polyolefin material and comes in a sleek black color. The thin spool design makes it easy to store and use, making it a convenient and practical choice for all your heat shrink tubing needs.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF3000620SP
IN STOCK:
2,460
Ships today, if you order in
Minimum Order:
150
Multiple:
150
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
150
$1.961
$294.150
300
$1.863
$558.900
600
$1.712
$1,027.200
1,050
$1.695
$1,779.750
2,550
$1.633
$4,164.150
5,100
$1.581
$8,063.100
7,500
$1.542
$11,565.000
10,050
+
$1.526
$15,336.300
Product Guides
CUSTOMERS
ALSO BOUGHT
52432-1
Spring Spade Terminal - 12 to 10 AWG - #10 Stud Size - 4.82 mm (.19 in) Stud Dia - Closed ...
RNF-3000-1.5/0.5-0-SP
Heat Shrink Tubing ST Polyolefin Black Spool
RNF-3000-12/4-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
RNF-3000-18/6-0-SP
Heat Shrink Tubing ST Polyolefin Black Single Spool
RNF-3000-24/8-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool